71600-316LF | |
---|---|
DigiKey Part Number | 609-71600-316LF-ND |
Manufacturer | |
Manufacturer Product Number | 71600-316LF |
Description | CONN RCPT 16P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-316LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
23 | ¥5.91478 | ¥136.04 |
46 | ¥5.55239 | ¥255.41 |
115 | ¥5.31000 | ¥610.65 |
253 | ¥4.82755 | ¥1,221.37 |
506 | ¥4.34486 | ¥2,198.50 |
1,012 | ¥4.24962 | ¥4,300.62 |