71600-230LF | |
---|---|
DigiKey Part Number | 609-71600-230LF-ND |
Manufacturer | |
Manufacturer Product Number | 71600-230LF |
Description | CONN RCPT 30P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-230LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
13 | ¥15.76846 | ¥204.99 |
26 | ¥15.09615 | ¥392.50 |
52 | ¥14.75981 | ¥767.51 |
104 | ¥14.08798 | ¥1,465.15 |
260 | ¥12.74654 | ¥3,314.10 |
507 | ¥11.74026 | ¥5,952.31 |
1,001 | ¥10.06309 | ¥10,073.15 |
2,509 | ¥9.39225 | ¥23,565.16 |