69307-004LF | |
---|---|
DigiKey Part Number | 609-2751-ND |
Manufacturer | |
Manufacturer Product Number | 69307-004LF |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69307-004LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥5.79000 | ¥57.90 |
25 | ¥5.55280 | ¥138.82 |
50 | ¥5.43600 | ¥271.80 |
100 | ¥5.19870 | ¥519.87 |
250 | ¥4.72612 | ¥1,181.53 |
500 | ¥4.25368 | ¥2,126.84 |
1,000 | ¥4.16038 | ¥4,160.38 |