69176-030LF | |
---|---|
DigiKey Part Number | 609-2392-ND |
Manufacturer | |
Manufacturer Product Number | 69176-030LF |
Description | CONN RCPT HSG 30POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69176-030LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.90000 | ¥40.90 |
10 | ¥37.12900 | ¥371.29 |
25 | ¥35.16840 | ¥879.21 |
50 | ¥34.35060 | ¥1,717.53 |
100 | ¥32.71400 | ¥3,271.40 |
250 | ¥28.62492 | ¥7,156.23 |
500 | ¥27.80718 | ¥13,903.59 |
1,000 | ¥23.71796 | ¥23,717.96 |
2,500 | ¥22.08220 | ¥55,205.50 |