65801-038LF | |
---|---|
DigiKey Part Number | 609-3516-ND |
Manufacturer | |
Manufacturer Product Number | 65801-038LF |
Description | CONN FFC FPC RCPT 9POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 65801-038LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Receptacle | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Termination | IDC | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | - | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold or Gold, GXT™ | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 500V | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Color | Blue | |
Actuator Color | Black | |
Mating Cycles | 100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.48500 | ¥214.85 |
25 | ¥20.35040 | ¥508.76 |
42 | ¥19.87952 | ¥834.94 |
84 | ¥18.93238 | ¥1,590.32 |
252 | ¥16.56556 | ¥4,174.52 |
462 | ¥16.09227 | ¥7,434.63 |
966 | ¥13.72576 | ¥13,259.08 |
2,436 | ¥12.77915 | ¥31,130.01 |