65801-037LF | |
---|---|
DigiKey Part Number | 609-3515-ND |
Manufacturer | |
Manufacturer Product Number | 65801-037LF |
Description | CONN FFC FPC RCPT 8POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 65801-037LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Receptacle | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Termination | IDC | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | - | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold or Gold, GXT™ | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 500V | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Color | Blue | |
Actuator Color | Beige | |
Mating Cycles | 100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.60500 | ¥196.05 |
25 | ¥18.57040 | ¥464.26 |
48 | ¥18.13688 | ¥870.57 |
96 | ¥17.27396 | ¥1,658.30 |
240 | ¥15.11458 | ¥3,627.50 |
480 | ¥14.68273 | ¥7,047.71 |
960 | ¥12.52346 | ¥12,022.52 |
2,400 | ¥11.65974 | ¥27,983.38 |