61083-104402LF | |
---|---|
DigiKey Part Number | 609-1697-2-ND - Tape & Reel (TR) 609-1697-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-104402LF |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-104402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.99000 | ¥66.99 |
10 | ¥60.56400 | ¥605.64 |
25 | ¥57.21560 | ¥1,430.39 |
50 | ¥55.82180 | ¥2,791.09 |
100 | ¥53.03040 | ¥5,303.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥47.44795 | ¥18,979.18 |
800 | ¥41.86580 | ¥33,492.64 |
1,200 | ¥39.07477 | ¥46,889.72 |
2,000 | ¥38.23745 | ¥76,474.90 |