61083-101402LF | |
---|---|
DigiKey Part Number | 609-1691-2-ND - Tape & Reel (TR) 609-1691-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-101402LF |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-101402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |
10 | ¥53.55300 | ¥535.53 |
25 | ¥50.59200 | ¥1,264.80 |
50 | ¥49.35740 | ¥2,467.87 |
100 | ¥46.88870 | ¥4,688.87 |
250 | ¥41.95308 | ¥10,488.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥39.48537 | ¥25,665.49 |
1,300 | ¥34.54970 | ¥44,914.61 |
1,950 | ¥33.80936 | ¥65,928.25 |