55715-101LF | |
---|---|
DigiKey Part Number | 609-55715-101LFTR-ND - Tape & Reel (TR) 609-55715-101LFCT-ND - Cut Tape (CT) 609-55715-101LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 55715-101LF |
Description | CONN ARRAY RCPT 81POS SMD GOLD |
Customer Reference | |
Detailed Description | 81 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 55715-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 81 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 9 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.11000 | ¥214.11 |
10 | ¥187.46300 | ¥1,874.63 |
25 | ¥179.36800 | ¥4,484.20 |
50 | ¥173.57980 | ¥8,678.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥158.53660 | ¥39,634.15 |