52601-G14-8TLF | |
---|---|
DigiKey Part Number | 609-6448-2-ND - Tape & Reel (TR) 609-6448-1-ND - Cut Tape (CT) 609-6448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52601-G14-8TLF |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 52601-G14-8TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.365" (9.27mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥23.07800 | ¥230.78 |
25 | ¥21.86120 | ¥546.53 |
50 | ¥21.35200 | ¥1,067.60 |
100 | ¥20.33490 | ¥2,033.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥20.33485 | ¥4,066.97 |
400 | ¥17.79310 | ¥7,117.24 |
600 | ¥17.28478 | ¥10,370.87 |
1,000 | ¥14.74292 | ¥14,742.92 |
2,000 | ¥14.23453 | ¥28,469.06 |
5,000 | ¥13.21779 | ¥66,088.95 |