51415-001LF | |
---|---|
DigiKey Part Number | 609-2077-ND |
Manufacturer | |
Manufacturer Product Number | 51415-001LF |
Description | CONN HDR BLADE PWR 26POS EDGE MT |
Customer Reference | |
Detailed Description | 26 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51415-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Blade Power | |
Number of Positions | 26 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 2 Power | |
Features | Mating Guide | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.81100 | ¥358.11 |
25 | ¥33.83440 | ¥845.86 |
44 | ¥33.00909 | ¥1,452.40 |
88 | ¥31.35773 | ¥2,759.48 |
264 | ¥29.05648 | ¥7,670.91 |