10163003-002LF | |
---|---|
DigiKey Part Number | 609-10163003-002LFTR-ND - Tape & Reel (TR) 609-10163003-002LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10163003-002LF |
Description | TERMINAL-10163003-002LF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10163003-002LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 86.6µin (2.20µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.08800 | ¥10.88 |
25 | ¥0.89760 | ¥22.44 |
50 | ¥0.82980 | ¥41.49 |
100 | ¥0.80170 | ¥80.17 |
250 | ¥0.69132 | ¥172.83 |
500 | ¥0.66360 | ¥331.80 |
1,000 | ¥0.58063 | ¥580.63 |
2,500 | ¥0.52531 | ¥1,313.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.48384 | ¥4,838.40 |
20,000 | ¥0.44236 | ¥8,847.20 |
30,000 | ¥0.40089 | ¥12,026.70 |
50,000 | ¥0.37324 | ¥18,662.00 |