10162582-1134125LF | |
---|---|
DigiKey Part Number | 609-10162582-1134125LFTR-ND - Tape & Reel (TR) 609-10162582-1134125LFCT-ND - Cut Tape (CT) 609-10162582-1134125LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162582-1134125LF |
Description | CONAN LITE HEADER, 25 POSITION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162582-1134125LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.70100 | ¥77.01 |
100 | ¥6.87820 | ¥687.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.76636 | ¥4,613.09 |