10162581-3134141LF | |
---|---|
DigiKey Part Number | 609-10162581-3134141LFTR-ND - Tape & Reel (TR) 609-10162581-3134141LFCT-ND - Cut Tape (CT) 609-10162581-3134141LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162581-3134141LF |
Description | CONAN LITE RECEPTACLE, 41 POSITI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162581-3134141LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.04700 | ¥140.47 |
100 | ¥12.55110 | ¥1,255.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.45946 | ¥5,229.73 |
1,000 | ¥8.96519 | ¥8,965.19 |
1,500 | ¥8.66638 | ¥12,999.57 |
2,500 | ¥8.36753 | ¥20,918.83 |
5,000 | ¥7.94914 | ¥39,745.70 |