10161117-002 | |
---|---|
DigiKey Part Number | 609-10161117-002-ND |
Manufacturer | |
Manufacturer Product Number | 10161117-002 |
Description | HAND CRIMP MICROSPACE XS CTW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,040.72000 | ¥5,040.72 |
5 | ¥4,872.73800 | ¥24,363.69 |
10 | ¥4,704.71000 | ¥47,047.10 |