10153123-040KALF | |
---|---|
DigiKey Part Number | 609-10153123-040KALF-ND |
Manufacturer | |
Manufacturer Product Number | 10153123-040KALF |
Description | WIRELOCK 1.8MM, 40P RECEPTACLE H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10153123-040KALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.17000 | ¥13.17 |
10 | ¥11.44900 | ¥114.49 |
25 | ¥10.95920 | ¥273.98 |
60 | ¥10.71517 | ¥642.91 |
120 | ¥10.22758 | ¥1,227.31 |
240 | ¥9.25350 | ¥2,220.84 |
480 | ¥8.52304 | ¥4,091.06 |
960 | ¥7.30535 | ¥7,013.14 |
2,400 | ¥6.81835 | ¥16,364.04 |