10145445-10003MLF | |
---|---|
DigiKey Part Number | 609-10145445-10003MLF-ND |
Manufacturer | |
Manufacturer Product Number | 10145445-10003MLF |
Description | CONN PCI EXP FMALE 0.039 GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Female Connector PCI Express™ Gold 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10145445-10003MLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | - | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥47.03400 | ¥470.34 |
25 | ¥44.31000 | ¥1,107.75 |
40 | ¥43.17325 | ¥1,726.93 |
80 | ¥42.03725 | ¥3,362.98 |
240 | ¥40.00533 | ¥9,601.28 |