10145226-0241N13LF | |
---|---|
DigiKey Part Number | 609-6570-ND |
Manufacturer | |
Manufacturer Product Number | 10145226-0241N13LF |
Description | DDR4 TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10145226-0241N13LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR4 SDRAM | |
Standards | MO-309 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.055" (1.40mm) | |
Height | 0.570" (14.50mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.85500 | ¥118.55 |
25 | ¥11.35240 | ¥283.81 |
60 | ¥11.10100 | ¥666.06 |
120 | ¥10.59683 | ¥1,271.62 |
240 | ¥9.58767 | ¥2,301.04 |
480 | ¥8.88404 | ¥4,264.34 |