10144517-121802LF | |
---|---|
DigiKey Part Number | 609-10144517-121802LFTR-ND - Tape & Reel (TR) 609-10144517-121802LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10144517-121802LF |
Description | ERGSTAK R1 120P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-121802LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.19600 | ¥151.96 |
25 | ¥14.55040 | ¥363.76 |
50 | ¥14.22880 | ¥711.44 |
100 | ¥13.58180 | ¥1,358.18 |
250 | ¥12.28800 | ¥3,072.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥10.99469 | ¥8,795.75 |
1,600 | ¥9.37783 | ¥15,004.53 |
2,400 | ¥9.05444 | ¥21,730.66 |
5,600 | ¥8.60171 | ¥48,169.58 |
8,000 | ¥8.40769 | ¥67,261.52 |