10140369-101LF | |
---|---|
DigiKey Part Number | 609-10140369-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10140369-101LF |
Description | MBO SOCKET ASSY INTERCON |
Customer Reference | |
Detailed Description | 225 Position Connector Array, Female Sockets Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10140369-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 225 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 15 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.096" (2.45mm) | |
Base Product Number |