10134620-006LF | |
---|---|
DigiKey Part Number | 609-10134620-006LF-ND |
Manufacturer | |
Manufacturer Product Number | 10134620-006LF |
Description | BARKLIP 300 VT WITH-TWO HOLES TY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Solder | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥115.20613 | ¥27,649.47 |