10134170-2310LF | |
---|---|
DigiKey Part Number | 609-10134170-2310LFTR-ND - Tape & Reel (TR) 609-10134170-2310LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10134170-2310LF |
Description | MINITEK RCPT PWR 4.2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10134170-2310LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.50900 | ¥5.09 |
25 | ¥0.41720 | ¥10.43 |
50 | ¥0.38580 | ¥19.29 |
100 | ¥0.37270 | ¥37.27 |
250 | ¥0.32116 | ¥80.29 |
500 | ¥0.30852 | ¥154.26 |
1,000 | ¥0.26994 | ¥269.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.24420 | ¥976.80 |
8,000 | ¥0.22492 | ¥1,799.36 |
12,000 | ¥0.20564 | ¥2,467.68 |
28,000 | ¥0.18636 | ¥5,218.08 |
100,000 | ¥0.17351 | ¥17,351.00 |