10127718-003PLF | |
---|---|
DigiKey Part Number | 609-10127718-003PLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10127718-003PLF |
Description | CONN MINITEK PWR 3.0 REC TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-30 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10127718-003PLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥1.68843 | ¥50,652.90 |