10127716-04GLF | |
---|---|
DigiKey Part Number | 609-10127716-04GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10127716-04GLF |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127716-04GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.83000 | ¥1.83 |
10 | ¥1.52600 | ¥15.26 |
25 | ¥1.35680 | ¥33.92 |
50 | ¥1.26440 | ¥63.22 |
100 | ¥1.17460 | ¥117.46 |
250 | ¥1.03904 | ¥259.76 |
500 | ¥0.99388 | ¥496.94 |
1,000 | ¥0.81321 | ¥813.21 |
2,500 | ¥0.74547 | ¥1,863.67 |