10124646-4455P00LF | |
---|---|
DigiKey Part Number | 10124646-4455P00LF-ND |
Manufacturer | |
Manufacturer Product Number | 10124646-4455P00LF |
Description | CONN RCPT BLADE PWR 4POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10124646-4455P00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.67000 | ¥99.67 |
10 | ¥88.32900 | ¥883.29 |
25 | ¥84.92880 | ¥2,123.22 |
60 | ¥81.53150 | ¥4,891.89 |
120 | ¥77.00183 | ¥9,240.22 |
300 | ¥70.20780 | ¥21,062.34 |
540 | ¥65.67828 | ¥35,466.27 |
1,020 | ¥60.24282 | ¥61,447.68 |