10081530-12208LF | |
---|---|
DigiKey Part Number | 609-6182-ND |
Manufacturer | |
Manufacturer Product Number | 10081530-12208LF |
Description | CONN SKT RDIMM 240POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 240 Position RDIMM DDR3 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10081530-12208LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | RDIMM | |
Number of Positions | 240 | |
Memory Type | DDR3 SDRAM | |
Standards | MO-269 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.90700 | ¥189.07 |
25 | ¥17.90640 | ¥447.66 |
48 | ¥17.49146 | ¥839.59 |
96 | ¥16.65760 | ¥1,599.13 |
240 | ¥14.57563 | ¥3,498.15 |
480 | ¥14.15919 | ¥6,796.41 |
960 | ¥12.07696 | ¥11,593.88 |
2,400 | ¥11.24405 | ¥26,985.72 |