10073978-016LF | |
---|---|
DigiKey Part Number | 609-2985-ND |
Manufacturer | |
Manufacturer Product Number | 10073978-016LF |
Description | CONN IDC STRAIN RELIEF 16POS DL |
Customer Reference | |
Detailed Description | Connector Strain Relief For Minitek™ |
Datasheet | Datasheet |
EDA/CAD Models | 10073978-016LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 16 | |
For Use With/Related Products | Minitek™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.48000 | ¥44.80 |
25 | ¥4.29480 | ¥107.37 |
50 | ¥4.20300 | ¥210.15 |
100 | ¥4.01940 | ¥401.94 |
392 | ¥3.65401 | ¥1,432.37 |
784 | ¥3.21670 | ¥2,521.89 |