10044366-101LF | |
---|---|
DigiKey Part Number | 609-3448-ND |
Manufacturer | |
Manufacturer Product Number | 10044366-101LF |
Description | GUIDEPIN AIRMAX 10.8MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For Airmax VS® Series |
Datasheet | Datasheet |
EDA/CAD Models | 10044366-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | Airmax VS® Series | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
44 | ¥38.64000 | ¥1,700.16 |
88 | ¥36.80057 | ¥3,238.45 |
308 | ¥32.20055 | ¥9,917.77 |
440 | ¥31.28041 | ¥13,763.38 |
1,100 | ¥26.68045 | ¥29,348.49 |
2,200 | ¥25.76039 | ¥56,672.86 |