10037911-101LF | |
---|---|
DigiKey Part Number | 609-2102-ND |
Manufacturer | |
Manufacturer Product Number | 10037911-101LF |
Description | CONN ACCY 10.7MM GUIDE PIN VERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For Airmax VS® Series M3.5 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 10037911-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | Airmax VS® Series | |
Specifications | M3.5 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,440 | ¥26.68042 | ¥38,419.80 |