10029065-001CLF | |
---|---|
DigiKey Part Number | 609-5301-ND |
Manufacturer | |
Manufacturer Product Number | 10029065-001CLF |
Description | CONN SATA RCPT 22POS SLD SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10029065-001CLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥33.43700 | ¥334.37 |
25 | ¥31.58360 | ¥789.59 |
60 | ¥30.81433 | ¥1,848.86 |
120 | ¥29.27375 | ¥3,512.85 |
240 | ¥27.12525 | ¥6,510.06 |