UE62A10123000T | |
---|---|
DigiKey Part Number | 664-UE62A10123000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UE62A10123000T |
Description | OSFP SMT CONNECTOR |
Customer Reference | |
Detailed Description | 60 Position OSFP Receptacle Connector Solder Surface Mount, Right Angle |
EDA/CAD Models | UE62A10123000T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | OSFP | |
Number of Positions | 60 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥92.83352 | ¥23,208.38 |