U10C438201T | |
---|---|
DigiKey Part Number | 664-U10C438201TTR-ND - Tape & Reel (TR) 664-U10C438201TCT-ND - Cut Tape (CT) 664-U10C438201TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U10C438201T |
Description | CONN MINI HD SAS RCPT 38P RA SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS, 4x Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U10C438201T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 4x | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
10 | ¥30.16300 | ¥301.63 |
25 | ¥28.57000 | ¥714.25 |
50 | ¥27.90680 | ¥1,395.34 |
100 | ¥26.57760 | ¥2,657.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
260 | ¥23.25488 | ¥6,046.27 |
520 | ¥22.59069 | ¥11,747.16 |
780 | ¥20.59735 | ¥16,065.93 |
1,300 | ¥19.26848 | ¥25,049.02 |
1,820 | ¥18.60405 | ¥33,859.37 |
2,600 | ¥17.93962 | ¥46,643.01 |