RJE3B1880402 | |
---|---|
DigiKey Part Number | 664-RJE3B1880402TR-ND - Tape & Reel (TR) 664-RJE3B1880402CT-ND - Cut Tape (CT) 664-RJE3B1880402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3B1880402 |
Description | 8P8C, RA, CAT6, SMT, WITHOUT SHI |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJE3B1880402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥13.29000 | ¥1,661.25 |
250 | ¥11.69896 | ¥2,924.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.46000 | ¥214.60 |
25 | ¥20.32400 | ¥508.10 |
50 | ¥19.85140 | ¥992.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.56000 | ¥29.56 |
10 | ¥22.57700 | ¥225.77 |
25 | ¥20.34080 | ¥508.52 |
50 | ¥18.82340 | ¥941.17 |