RJE1R288225403 | |
---|---|
DigiKey Part Number | RJE1R288225403-ND |
Manufacturer | |
Manufacturer Product Number | RJE1R288225403 |
Description | 8P8C, CAT5E, 2X1 STACKED, SHIELD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.93000 | ¥81.93 |
10 | ¥73.71600 | ¥737.16 |
36 | ¥69.44139 | ¥2,499.89 |
72 | ¥67.66014 | ¥4,871.53 |
108 | ¥65.87917 | ¥7,114.95 |
252 | ¥58.75710 | ¥14,806.79 |
468 | ¥55.19620 | ¥25,831.82 |
972 | ¥48.78626 | ¥47,420.24 |