RJE1A1885441 | |
---|---|
DigiKey Part Number | 664-RJE1A1885441-ND |
Manufacturer | |
Manufacturer Product Number | RJE1A1885441 |
Description | 8P8C, RA, CAT5E, SHIELD WITH TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE1A1885441 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.83000 | ¥44.83 |
10 | ¥40.69600 | ¥406.96 |
25 | ¥38.54680 | ¥963.67 |
50 | ¥37.64860 | ¥1,882.43 |
100 | ¥35.85550 | ¥3,585.55 |
250 | ¥31.37392 | ¥7,843.48 |
450 | ¥30.47753 | ¥13,714.89 |
950 | ¥25.99553 | ¥24,695.75 |
2,400 | ¥24.20271 | ¥58,086.50 |