MUSBE151M0 | |
---|---|
DigiKey Part Number | MUSBE151M0-ND |
Manufacturer | |
Manufacturer Product Number | MUSBE151M0 |
Description | CONN RCPT USB2.0 MINI AB PCB R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB - mini AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.16000 | ¥128.16 |
10 | ¥113.56600 | ¥1,135.66 |
25 | ¥109.19680 | ¥2,729.92 |
50 | ¥104.82940 | ¥5,241.47 |
100 | ¥99.00450 | ¥9,900.45 |
250 | ¥90.26908 | ¥22,567.27 |
500 | ¥84.44540 | ¥42,222.70 |
1,000 | ¥77.45680 | ¥77,456.80 |