MUSBB551N5 | |
---|---|
DigiKey Part Number | MUSBB551N5-ND |
Manufacturer | |
Manufacturer Product Number | MUSBB551N5 |
Description | CONN RCP USB2.0 MINI B 5P PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MUSBB551N5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | Cover | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.89000 | ¥145.89 |
10 | ¥126.45600 | ¥1,264.56 |
25 | ¥119.85320 | ¥2,996.33 |
80 | ¥104.22038 | ¥8,337.63 |
320 | ¥97.27259 | ¥31,127.23 |
560 | ¥95.18800 | ¥53,305.28 |