MUSB-C111-30 | |
---|---|
DigiKey Part Number | MUSB-C111-30-ND |
Manufacturer | |
Manufacturer Product Number | MUSB-C111-30 |
Description | CONN RCPT USB2.0 A STACK PCB R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSB-C111-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.17000 | ¥99.17 |
10 | ¥87.87000 | ¥878.70 |
25 | ¥84.48880 | ¥2,112.22 |
50 | ¥81.10960 | ¥4,055.48 |
100 | ¥76.60320 | ¥7,660.32 |
250 | ¥69.84408 | ¥17,461.02 |
500 | ¥65.33806 | ¥32,669.03 |
1,000 | ¥59.93075 | ¥59,930.75 |