L77SDA15SVFC309 | |
---|---|
DigiKey Part Number | L77SDA15SVFC309-ND |
Manufacturer | |
Manufacturer Product Number | L77SDA15SVFC309 |
Description | CONN D-SUB RCPT 15POS SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥19.21900 | ¥192.19 |
25 | ¥18.40320 | ¥460.08 |
70 | ¥17.99357 | ¥1,259.55 |
140 | ¥17.17607 | ¥2,404.65 |
280 | ¥15.54029 | ¥4,351.28 |
490 | ¥14.31355 | ¥7,013.64 |
980 | ¥12.26871 | ¥12,023.34 |
2,450 | ¥11.45080 | ¥28,054.46 |