L77DB25SF179 | |
---|---|
DigiKey Part Number | L77DB25SF179-ND |
Manufacturer | |
Manufacturer Product Number | L77DB25SF179 |
Description | CONN D-SUB RCPT 25POS PNL MNT WW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77DB25SF179 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.03000 | ¥92.03 |
10 | ¥81.59700 | ¥815.97 |
25 | ¥78.45600 | ¥1,961.40 |
50 | ¥75.31840 | ¥3,765.92 |
100 | ¥71.13390 | ¥7,113.39 |
250 | ¥64.85744 | ¥16,214.36 |
450 | ¥60.67300 | ¥27,302.85 |
950 | ¥55.65176 | ¥52,869.17 |