L777RREH09P | |
---|---|
DigiKey Part Number | L777RREH09P-ND |
Manufacturer | |
Manufacturer Product Number | L777RREH09P |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | L777RREH09P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Board Side (4-40) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥6.23100 | ¥62.31 |
25 | ¥5.60360 | ¥140.09 |
40 | ¥5.30675 | ¥212.27 |
80 | ¥4.90388 | ¥392.31 |
230 | ¥4.35761 | ¥1,002.25 |
440 | ¥4.05955 | ¥1,786.20 |
945 | ¥3.74117 | ¥3,535.41 |
2,400 | ¥3.39676 | ¥8,152.22 |