L717DA15PST | |
---|---|
DigiKey Part Number | L717DA15PST-ND |
Manufacturer | |
Manufacturer Product Number | L717DA15PST |
Description | CONN D-SUB PLUG 15POS SCREW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DA15PST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Screw | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 18 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.26000 | ¥110.26 |
10 | ¥97.69700 | ¥976.97 |
25 | ¥93.94000 | ¥2,348.50 |
50 | ¥90.18300 | ¥4,509.15 |
100 | ¥85.17260 | ¥8,517.26 |
300 | ¥77.65710 | ¥23,297.13 |
500 | ¥72.64692 | ¥36,323.46 |
1,000 | ¥66.63480 | ¥66,634.80 |