L17D4K63109 | |
---|---|
DigiKey Part Number | L17D4K63109-ND |
Manufacturer | |
Manufacturer Product Number | L17D4K63109 |
Description | METAL D SUB DUST COVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
EDA/CAD Models | L17D4K63109 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 9 ~ 15 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.93000 | ¥21.93 |
10 | ¥19.90100 | ¥199.01 |
25 | ¥18.84880 | ¥471.22 |
50 | ¥18.41020 | ¥920.51 |
100 | ¥17.53290 | ¥1,753.29 |
300 | ¥15.43397 | ¥4,630.19 |