L177HDE15SOL2RM23 | |
---|---|
DigiKey Part Number | L177HDE15SOL2RM23-ND |
Manufacturer | |
Manufacturer Product Number | L177HDE15SOL2RM23 |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥17.94700 | ¥179.47 |
25 | ¥17.18160 | ¥429.54 |
40 | ¥16.80125 | ¥672.05 |
90 | ¥16.03744 | ¥1,443.37 |
270 | ¥14.51007 | ¥3,917.72 |
450 | ¥13.36447 | ¥6,014.01 |
990 | ¥11.45525 | ¥11,340.70 |
2,430 | ¥10.69156 | ¥25,980.49 |