HSDNCRPPCB7A | |
---|---|
DigiKey Part Number | 664-HSDNCRPPCB7ATR-ND - Tape & Reel (TR) 664-HSDNCRPPCB7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSDNCRPPCB7A |
Description | HSD 4+2 R/A T/H CODE C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | HSDNCRPPCB7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Number of Ports | 1 | |
Features | Code C | |
Housing Color | Blue | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥17.09300 | ¥170.93 |
25 | ¥16.36040 | ¥409.01 |
50 | ¥15.99760 | ¥799.88 |
100 | ¥15.27110 | ¥1,527.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.81676 | ¥3,454.19 |
500 | ¥12.72602 | ¥6,363.01 |
750 | ¥12.36243 | ¥9,271.82 |
1,250 | ¥10.90801 | ¥13,635.01 |
1,750 | ¥10.54439 | ¥18,452.68 |
2,500 | ¥10.18082 | ¥25,452.05 |
6,250 | ¥9.67175 | ¥60,448.44 |