HSDNBSPPCB25A | |
---|---|
DigiKey Part Number | 664-HSDNBSPPCB25ATR-ND - Tape & Reel (TR) 664-HSDNBSPPCB25ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSDNBSPPCB25A |
Description | HSD 4+0 ST. T/H CODE B |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | HSDNBSPPCB25A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | Cream | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.69100 | ¥116.91 |
25 | ¥11.19480 | ¥279.87 |
50 | ¥10.94540 | ¥547.27 |
100 | ¥10.44780 | ¥1,044.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥10.44780 | ¥2,089.56 |
400 | ¥9.45278 | ¥3,781.11 |
600 | ¥8.70650 | ¥5,223.90 |
1,000 | ¥7.46271 | ¥7,462.71 |
2,000 | ¥7.21396 | ¥14,427.92 |
5,000 | ¥6.61694 | ¥33,084.70 |
10,000 | ¥6.46768 | ¥64,676.80 |