GMSB0522132Y8EU | |
---|---|
DigiKey Part Number | 664-GMSB0522132Y8EU-ND |
Manufacturer | |
Manufacturer Product Number | GMSB0522132Y8EU |
Description | MINI USB 5POS , B TYPE , R/A , D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GMSB0522132Y8EU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.07300 | ¥100.73 |
25 | ¥9.64160 | ¥241.04 |
54 | ¥9.42759 | ¥509.09 |
108 | ¥8.99889 | ¥971.88 |
270 | ¥8.14200 | ¥2,198.34 |
540 | ¥7.49920 | ¥4,049.57 |
1,026 | ¥6.42789 | ¥6,595.02 |
2,538 | ¥5.99937 | ¥15,226.40 |