G97V22313HR | |
---|---|
DigiKey Part Number | 664-G97V22313HRTR-ND - Tape & Reel (TR) 664-G97V22313HRCT-ND - Cut Tape (CT) 664-G97V22313HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97V22313HR |
Description | MCIO, V/T, 85OHM, 74 PIN, 30U", |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V22313HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥34.41600 | ¥344.16 |
25 | ¥32.59960 | ¥814.99 |
50 | ¥31.84100 | ¥1,592.05 |
100 | ¥30.32540 | ¥3,032.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥30.32495 | ¥6,064.99 |
400 | ¥26.53450 | ¥10,613.80 |
600 | ¥25.77632 | ¥15,465.79 |
1,000 | ¥21.98569 | ¥21,985.69 |
2,000 | ¥21.22760 | ¥42,455.20 |