DRP10188510012 | |
---|---|
DigiKey Part Number | 664-DRP10188510012-ND |
Manufacturer | |
Manufacturer Product Number | DRP10188510012 |
Description | PLUG, CAT6A, INDUSTRIAL RJ45, 90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Angled (90°), Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.541" (13.74mm) | |
Color | Black | |
Wire Gauge | 24-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Thermoplastic | |
Shield Material | Zinc Die Cast |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.44000 | ¥92.44 |
12 | ¥80.14167 | ¥961.70 |
30 | ¥77.52233 | ¥2,325.67 |