MSTC1001 | |
---|---|
DigiKey Part Number | 1968-MSTC1001-ND |
Manufacturer | |
Manufacturer Product Number | MSTC1001 |
Description | ST CONNECTOR, MM, 128UM, COTS VE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Silver | |
Boot Color | Black | |
Ingress Protection | - | |
Features | Strain Relief | |
Attenuation - Typ | -0.3dB | |
Reflection | -30dB | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Body Material | Stainless Steel | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.49000 | ¥288.49 |
10 | ¥252.63000 | ¥2,526.30 |
25 | ¥241.70920 | ¥6,042.73 |
50 | ¥233.91380 | ¥11,695.69 |
100 | ¥226.11650 | ¥22,611.65 |
250 | ¥213.64116 | ¥53,410.29 |